USD
Favorite

Photo Not Available
0190730053 Ring Terminal Connector 1/4 Stud Circular 16-20 AWG Crimp
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16,000 0.17822 $2,851.52

Submit a request for quotation on quantities greater than those displayed.

0190730053

Digi-Key Part Number 0190730053-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0190730053
Copy  
Description CONN RING CIRC 16-20AWG #1/4
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Ring Terminal Connector 1/4 Stud Circular 16-20 AWG Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Avikrimp
Packaging Bulk 
Part Status Active
Terminal Type Circular
Stud/Tab Size 1/4 Stud
Thickness 0.040" (1.02mm)
Width - Outer Edges 0.477" (12.11mm)
Length - Overall 1.060" (26.92mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Insulated
Features Heavy Duty
Color Green
Contact Material -
Contact Finish -
Insulation Diameter 0.170" (4.32mm)
Material - Insulation -
Base Part Number 019073
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 019073-0053
19073-0053
190730053
AB-825-14HD