Add To Favorites
Photo Not Available
0190700151 Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70700 $7.07
25 0.66520 $16.63
50 0.63740 $31.87
100 0.60960 $60.96
250 0.55420 $138.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM19756CT-ND
Copy   WM19756CT-ND
Quantity Available 1,890
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0190700151

Copy   0190700151
Description CONN RING CIRC 10-12AWG #1/4
Copy   CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp

Copy   Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Product Attributes Select All
Categories
Manufacturer Molex
Series InsulKrimp
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 1/4 Stud
Thickness -
Width - Outer Edges 0.592" (15.04mm)
Length - Overall 1.350" (34.29mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features -
Color Yellow
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.250" (6.35mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 0192880179
  • Molex
  • DIES AVIK/INSUL TERM 10-16AWG
  • Unit Price $496.13000
  • WM23014-ND
  • Photo Not Available
  • 0638851500
  • Molex
  • TOOL PRESS APPLICTR 10-12/14-16
  • Unit Price $5,292.00000
  • WM22447-ND
  • Photo Not Available
  • 0190270133
  • Molex
  • DIE SPACER (.187) SET
  • Unit Price $124.74000
  • 0190270133-ND
Additional Resources
Standard Package ? 1
Other Names WM19756CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM19756TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.45342
  • Bulk ? : WM13706-ND
  • Minimum Quantity: 1
  • Quantity Available: 418 - Immediate
  • Unit Price: $0.46000

22:00:14 8/19/2019