USD
Favorite

Photo Not Available
0190540111 Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp, Flag
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39116 $1,955.80

Submit a request for quotation on quantities greater than those displayed.

0190540111

Digi-Key Part Number 0190540111-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0190540111
Copy  
Description CONN RING CIRC 14-16AWG #8 CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp, Flag

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series InsulKrimp
Packaging Bulk 
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.312" (7.92mm)
Length - Overall -
Mounting Type Free Hanging (In-Line), Right Angle
Termination Crimp, Flag
Wire Gauge 14-16 AWG
Insulation Insulated
Features -
Color Blue
Contact Material Copper
Contact Finish Electro-Tin
Insulation Diameter 0.175" (4.45mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0640010100

TOOL HAND CRIMPER 10-22AWG SIDE

Molex

$425.25000 Details

0640050100

TOOL HEAD ASSY FOR 19279-0001

Molex

$708.75000 Details
Additional Resources
Standard Package 1,000
Other Names 0190-54-0111
190-54-0111
19054-0111
190540111
B-237-08XR90