Add To Favorites
Photo Not Available
0190540099 Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.69300 $6.93
25 0.62400 $15.60
50 0.55460 $27.73
100 0.53160 $53.16
250 0.48532 $121.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM19705CT-ND
Copy   WM19705CT-ND
Quantity Available 3,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0190540099

Copy   0190540099
Description CONN RING CIRC 14-16AWG #5/16
Copy   CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp

Copy   Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Product Attributes Select All
Categories
Manufacturer Molex
Series InsulKrimp
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 5/16 Stud
Thickness 0.050" (1.27mm)
Width - Outer Edges 0.540" (13.72mm)
Length - Overall 1.243" (31.57mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Heavy Duty
Color -
Contact Material Copper
Contact Finish Electro-Tin
Insulation Diameter 0.250" (6.35mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 0192880179
  • Molex
  • DIES AVIK/INSUL TERM 10-16AWG
  • Unit Price $496.13000
  • WM23014-ND
  • Photo Not Available
  • 0638851500
  • Molex
  • TOOL PRESS APPLICTR 10-12/14-16
  • Unit Price $5,292.00000
  • WM22447-ND
Additional Resources
Standard Package ? 1
Other Names WM19705CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM19705TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.44960

08:21:58 8/23/2019