USD
Favorite

Price & Procurement
4,955 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66300 $6.63
25 0.62360 $15.59
50 0.59760 $29.88
100 0.57160 $57.16
250 0.51964 $129.91
500 0.46768 $233.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM2951TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.38973

0190360005

Datasheet
Digi-Key Part Number WM2951CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0190360005
Copy  
Description CONN TERM PIN 18-22AWG CRIMP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin

Copy  
Documents & Media
Datasheets 19036000x Drawing
Environmental Information 190360005 RoHS Cert of Compliance
Online Catalog Avikrimp Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Avikrimp
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.156" (3.96mm)
Wire Gauge 18-22 AWG
Length - Overall 0.930" (23.62mm)
Length - Barrel 0.440" (11.18mm)
Insulation Non-Mating End Insulated
Termination Crimp
Features -
Contact Material Copper
Contact Finish Tin
Color Red
Insulation Diameter 0.125" (3.18mm)
Material - Insulation Polyamide (PA), Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

0192880004

DIES AVI/INSUL L/B TERM 22-18AWG

Molex

$567.00000 Details

0638853300

TOOL PRESS APPLICATOR 18-22AWG

Molex

$5,292.00000 Details
You May Also Be Interested In

0190390015

CONN TERM RCPT 18-22AWG CRIMP

Molex

$0.63000 Details
Additional Resources
Standard Package 1
Other Names WM2951CT