USD
Favorite

0050304434 Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
16,000 0.18061 $2,889.82

Submit a request for quotation on quantities greater than those displayed.

0050304434

Datasheet
Digi-Key Part Number 0050304434-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0050304434
Copy  
Description CONN HEADER R/A 3POS 2.54MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 0050304434
10-07 Prod Spec
HTML Datasheet 10-07 Prod Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK 7478
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.264" (6.70mm)
Contact Length - Post 0.141" (3.58mm)
Overall Contact Length -
Insulation Height 0.250" (6.35mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
Base Part Number 005030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 16,000
Other Names 0050-30-4434
005030-4434
50-30-4434
50304434
A-7478-03A154