Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13800 $1.38
25 0.10280 $2.57
50 0.08820 $4.41
100 0.08520 $8.52
250 0.07344 $18.36
500 0.07048 $35.24
1,000 0.06168 $61.68
2,500 0.05580 $139.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16240CT-ND
Copy   WM16240CT-ND
Quantity Available 77,954
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0040080605

Copy   0040080605
Description CONN TERM WTB 22-26 AWG TIN
Copy   CONN TERM WTB 22-26 AWG TIN
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

WTB Tin Terminal Connector 22-26 AWG

Copy   WTB Tin Terminal Connector 22-26 AWG
Documents & Media
Datasheets 04008 Drawing
Online Catalog 42001 Series
Product Attributes Select All
Categories
Manufacturer Molex
Series 42001
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Through Board, Locking
Hole Diameter 0.051" (1.30mm)
Insulation Diameter 0.060" (1.52mm)
Length - Overall 0.265" (6.73mm)
Wire Gauge 22-26 AWG
Contact Material Brass Alloy
Contact Finish Tin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0901980001 - Molex | WM3633CT-ND DigiKey Electronics
  • 0901980001
  • Molex
  • CONN TERM WTB 22-26AWG TIN
  • Unit Price $0.13000
  • WM3633CT-ND
  • 3-794122-1 - TE Connectivity AMP Connectors | A100891CT-ND DigiKey Electronics
  • 3-794122-1
  • TE Connectivity AMP Connectors
  • CONN TERM WTB 22-26AWG TIN
  • Unit Price $0.19000
  • A100891CT-ND
Additional Resources
Standard Package ? 1
Other Names WM16240CT

11:42:36 4/26/2019