Add To Favorites
0039000283 Pin Contact Tin 18-24 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.12300 $1.23
25 0.09160 $2.29
50 0.07840 $3.92
100 0.07580 $7.58
250 0.06536 $16.34
500 0.06274 $31.37
1,000 0.05489 $54.89
2,500 0.04967 $124.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM2829CT-ND
Copy   WM2829CT-ND
Quantity Available 34,537
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0039000283

Copy   0039000283
Description CONN PIN 18-24AWG CRIMP TIN
Copy   CONN PIN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pin Contact Tin 18-24 AWG Crimp

Copy   Pin Contact Tin 18-24 AWG Crimp
Documents & Media
Datasheets 0039000283
Environmental Information 0039000283 RoHS Cert of Compliance
PCN Assembly/Origin Multiple Devices Production 28/Jul/2016
Production Location 25/May/2018
Online Catalog Standard .093 Series
Product Attributes Select All
Categories
Manufacturer Molex
Series 1380
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness 35.4µin (0.90µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 0003097022 - Molex | WM13081-ND DigiKey Electronics
  • 0003097022
  • Molex
  • CONN PLUG BLACK 2CKT .093
  • Unit Price $0.37000
  • WM13081-ND
  • Photo Not Available
  • 0003096021
  • Molex
  • CONN RCPT BLACK 2CKT .093
  • Unit Price $0.33000
  • WM24366-ND
  • 0003091093 - Molex | WM13078-ND DigiKey Electronics
  • 0003091093
  • Molex
  • CONN RCPT 9CKT .093
  • Unit Price $0.42000
  • WM13078-ND
  • 0003091063 - Molex | WM9845-ND DigiKey Electronics
  • 0003091063
  • Molex
  • CONN RCPT FREE HNG 6CKT .093
  • Unit Price $0.35000
  • WM9845-ND
Tooling
  • 0638240200 - Molex | WM5261-ND DigiKey Electronics
  • 0638240200
  • Molex
  • TOOL EXTRACTOR .093 AND HCS-125
  • Unit Price $53.02000
  • WM5261-ND
  • Photo Not Available
  • 0638280900
  • Molex
  • HAND CRIMP TOOL
  • Unit Price $366.19000
  • WM19302-ND
  • Photo Not Available
  • 0638927000
  • Molex
  • TOOL PRESS APPLICATOR 18-22AWG
  • Unit Price $3,704.40000
  • WM22450-ND
  • Photo Not Available
  • 0638924000
  • Molex
  • TOOL PRESS APPLICATOR 18-22AWG
  • Unit Price $3,969.00000
  • 0638924000-ND
You May Also Be Interested In
  • Photo Not Available
  • 0003096021
  • Molex
  • CONN RCPT BLACK 2CKT .093
  • Unit Price $0.33000
  • WM24366-ND
  • 0039000285 - Molex | WM2830CT-ND DigiKey Electronics
  • 0039000285
  • Molex
  • CONN SOCKET 18-24AWG CRIMP TIN
  • Unit Price $0.10000
  • WM2830CT-ND
  • 03-09-1032 - Molex | WM1332-ND DigiKey Electronics
  • 03-09-1032
  • Molex
  • CONN RECEPTACLE 3POS .093
  • Unit Price $0.31000
  • WM1332-ND
  • 0003092032 - Molex | WM1325-ND DigiKey Electronics
  • 0003092032
  • Molex
  • CONN PLUG 3POS .093
  • Unit Price $0.27000
  • WM1325-ND
  • 0003097022 - Molex | WM13081-ND DigiKey Electronics
  • 0003097022
  • Molex
  • CONN PLUG BLACK 2CKT .093
  • Unit Price $0.37000
  • WM13081-ND
Additional Resources
Standard Package ? 1
Other Names WM2829CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2829TR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: $0.04158

05:39:03 4/18/2019