USD
Favorite

Photo Not Available
0039000145 Pin Contact Gold 22-28 AWG Crimp Power
Price & Procurement
7,875 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.74600 $7.46
25 0.70240 $17.56
50 0.67300 $33.65
100 0.64370 $64.37
250 0.58520 $146.30
500 0.52668 $263.34
1,000 0.46816 $468.16
2,500 0.42427 $1,060.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM17794TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.39102
  • Bulk  : 0039000146-ND
  • Minimum Quantity: 32,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.35425

0039000145

Datasheet
Digi-Key Part Number WM17794CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0039000145
Copy  
Description CONN PIN 22-28AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pin Contact Gold 22-28 AWG Crimp Power

Copy  
Documents & Media
Datasheets 5556-001 Prod Spec
0039000145 Drawing
Other Related Documents Mini-Fit Jr Test Summary
Environmental Information 39000145 RoHS Cert of Compliance
Featured Product Power Connectors
HTML Datasheet 5556-001 Prod Spec
Online Catalog Mini-Fit Jr Series
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series Mini-Fit Jr 5558
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0039012041

CONN PLUG 4POS PANEL MOUNT

Molex

$0.40000 Details

0039013069

CONN PLUG 6POS VERT DUAL

Molex

$0.70000 Details

0039012246

CONN PLUG HSG 24POS 4.20MM

Molex

$2.23000 Details

0039013023

CONN PLUG 2POS VERT DUAL

Molex

$0.35000 Details

0039013043

CONN PLUG 4POS VERT DUAL

Molex

$0.36000 Details

0039012021

CONN PLUG 2POS PANEL MOUNT

Molex

$0.37000 Details
Tooling View More

0638191000

TOOL HAND CRIMPER 22-28AWG SIDE

Molex

$290.02000 Details

0639002700

TOOL PRESS APPLICATOR 22-28AWG

Molex

$3,611.79000 Details

0639023800

TOOL PRESS APPLICATOR 22-28AWG

Molex

$3,439.80000 Details

0639020200

TOOL PRESS APPLICATOR 22-28AWG

Molex

$3,439.80000 Details

0639120200

TOOL PRESS TERMINATOR 22-28AWG

Molex

$1,984.50000 Details

0639123800

TOOL PRESS TERMINATOR 22-28AWG

Molex

$2,381.40000 Details
Additional Resources
Standard Package 1
Other Names WM17794CT