USD
Favorite

0026504061 Connector Header Through Hole, Right Angle 6 position 0.156" (3.96mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39168 $783.36

Submit a request for quotation on quantities greater than those displayed.

0026504061

Datasheet
Digi-Key Part Number 0026504061-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0026504061
Copy  
Description CONN HEADER R/A 6POS 3.96MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 6 position 0.156" (3.96mm)

Copy  
Documents & Media
Datasheets 0026504061
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK 41672
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 5
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.450" (11.43mm)
Contact Length - Post 0.212" (5.38mm)
Overall Contact Length -
Insulation Height 0.355" (9.02mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyester
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Industrial, Medical, Telecommunications
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0026034063

CONN RCPT HSG 6POS 3.96MM

Molex

$0.13838 Details
Additional Resources
Standard Package 250
Other Names 0026-50-4061
002650-4061
26-50-4061
26504061
A-41672-A06A197-4