USD
Favorite

0026487095 Connector Header Through Hole 9 position 0.156" (3.96mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,600 0.39060 $624.96

Submit a request for quotation on quantities greater than those displayed.

0026487095

Datasheet
Digi-Key Part Number 0026487095-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0026487095
Copy  
Description CONN HEADER VERT 9POS 3.96MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Through Hole 9 position 0.156" (3.96mm)

Copy  
Documents & Media
Datasheets 0026487095
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK 41681
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.156" (3.96mm)
Number of Positions 9
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.447" (11.35mm)
Contact Length - Post 0.125" (3.18mm)
Overall Contact Length 0.700" (17.78mm)
Insulation Height 0.360" (9.14mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Industrial, Medical, Telecommunications
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 0026-48-7095
002648-7095
26-48-7095
26487095
41681-A09C197