USD
Favorite

Photo Not Available
0022433090 9 Position Rectangular Receptacle Connector IDC Tin 24-26 AWG
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.39252 $1,177.55

Submit a request for quotation on quantities greater than those displayed.

0022433090

Datasheet
Digi-Key Part Number 900-0022433090TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0022433090
Copy  
Description CONN RCPT 9POS IDC 24-26AWG TIN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

9 Position Rectangular Receptacle Connector IDC Tin 24-26 AWG

Copy  
Documents & Media
Datasheets 22-43-3090
Environmental Information 22-43-3090 RoHS Cert of Compliance
Mfg CAD Models 22-43-3090.stp
HTML Datasheet 22-43-3090
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series SPOX 42219
Packaging Tape & Reel (TR) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 9
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Discrete
Wire Gauge 24-26 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Color Natural
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

0022035095

CONN HEADER VERT 9POS 2.5MM

Molex

$1.25000 Details

0022057095

CONN HEADER R/A 9POS 2.5MM

Molex

$1.13000 Details

0022438090

CONN HEADER VERT 9POS 2.5MM

Molex

$0.66300 Details

0022436090

CONN HEADER VERT 9POS 2.5MM

Molex

$0.69600 Details
Tooling

0011219757

TOOL PRESS MANUAL 24-26AWG

Molex

$33,075.00000 Details

0011201252

TOOL PRESS PNEUM 24-26AWG

Molex

$37,800.00000 Details
Additional Resources
Standard Package 3,000
Other Names 0022-43-3090
0022-43-3090-C
0022433090-C
22-43-3090
22-43-3090-C
22-43-3090-ND
22433090
22433090-C
900-0022433090TR
A4221909A