USD
Favorite

0022283022 Connector Header Through Hole 2 position 0.100" (2.54mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.17862 $2,143.43

Submit a request for quotation on quantities greater than those displayed.

0022283022

Datasheet
Digi-Key Part Number 0022283022-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0022283022
Copy  
Description CONN HEADER VERT 2POS 2.54MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole 2 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 10-07 Prod Spec
0022283022 Drawing
Mfg CAD Models 22-28-3022.stp
Environmental Information 22283022 RoHS Cert of Compliance
HTML Datasheet 10-07 Prod Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK 42225
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length 0.540" (13.72mm)
Insulation Height 0.337" (8.56mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
Base Part Number 002228
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 0022-28-3022
002228-3022
22-28-3022
22283022
42225-0072