USD
Favorite

0022281047 Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14,000 0.39104 $5,474.56

Submit a request for quotation on quantities greater than those displayed.

0022281047

Datasheet
Digi-Key Part Number 0022281047-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0022281047
Copy  
Description CONN HEADER R/A 4POS 2.54MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 10-07 Prod Spec
0022281047 Drawing
Environmental Information 22281047 RoHS Cert of Compliance
Mfg CAD Models 22-28-1047.stp
HTML Datasheet 10-07 Prod Spec
3D Drawings 22-28-1047.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK 42228
Packaging Bulk 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.295" (7.49mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.284" (7.21mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,750
Other Names 0022-28-1047
002228-1047
22-28-1047
22281047
42228-0249