USD
Favorite

Photo Not Available
0022154032 3 Position Receptacle Connector Through Hole, Right Angle
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,709 0.17840 $483.29

Submit a request for quotation on quantities greater than those displayed.

0022154032

Datasheet
Digi-Key Part Number 0022154032-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0022154032
Copy  
Description CONN RCPT 3POS 0.1 TIN PCB R/A
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3 Position Receptacle Connector Through Hole, Right Angle

Copy  
Documents & Media
Datasheets 0022154032
10-07 Prod Spec
HTML Datasheet 10-07 Prod Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK 4455
Packaging Tray 
Part Status Active
Connector Type Receptacle
Contact Type Non-Gendered
Style Board to Board or Cable
Number of Positions 3
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insulation Color White
Insulation Height 0.185" (4.70mm)
Contact Length - Post 0.132" (3.35mm)
Operating Temperature -40°C ~ 80°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Hooks
Current Rating (Amps) 2.5A
Voltage Rating 250VAC
Applications Automotive, General Purpose, Medical, Telecommunications
Insulation Material Polyamide (PA), Nylon
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 100.0µin (2.54µm)
Base Part Number 002215
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,709
Other Names 0022-15-4032
002215-4032
22-15-4032
22154032
A-4455-AR03A(P909)