USD
Favorite

0022058059 Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39666 $396.66

Submit a request for quotation on quantities greater than those displayed.

0022058059

Datasheet
Digi-Key Part Number 0022058059-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0022058059
Copy  
Description CONN HEADER R/A 5POS 2.54MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 0022058059
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK 7832
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded 4
Style Board to Board or Cable
Shrouding Shrouded - 1 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Friction Lock
Contact Length - Mating 0.264" (6.70mm)
Contact Length - Post 0.141" (3.58mm)
Overall Contact Length -
Insulation Height 0.250" (6.35mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 0022-05-8059
002205-8059
22-05-8059
22058059
A-7832-05A197-2