USD
Favorite

0022032108 Connector Header Through Hole 10 position 0.100" (2.54mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.39179 $1,567.16

Submit a request for quotation on quantities greater than those displayed.

0022032108

Datasheet
Digi-Key Part Number 0022032108-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0022032108
Copy  
Description CONN HEADER VERT 10POS 2.54MM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole 10 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 0022032108
10-07 Prod Spec
HTML Datasheet 10-07 Prod Spec
EDA / CAD Models 0022032108.igs
0022032108.stl
0022032108.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK 4030
Packaging Bulk 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.684" (17.37mm)
Contact Length - Post 0.126" (3.20mm)
Overall Contact Length 0.940" (23.88mm)
Insulation Height 0.130" (3.30mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 60.0µin (1.52µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Polyamide (PA), Nylon
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color White
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 60.0µin (1.52µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 0022-03-2108
002203-2108
22-03-2108
22032108
A-4030-10AH197