USD
Favorite

0015915089 Connector Header Surface Mount 8 position 0.100" (2.54mm)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39522 $1,976.10

Submit a request for quotation on quantities greater than those displayed.

0015915089

Datasheet
Digi-Key Part Number 0015915089-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0015915089
Copy  
Description CONN HEADER SMD 8POS 2.54MM
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Connector Header Surface Mount 8 position 0.100" (2.54mm)

Copy  
Documents & Media
Datasheets 015-91-5xx9
71308 Series Prod Spec
71308, 30340 Pkg Drawing
Environmental Information 15915089 RoHS Cert of Compliance
Mfg CAD Models 15-91-5089.stp
3D Drawings 15-91-5089.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series C-Grid 71308
Packaging Tube 
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 8
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.320" (8.13mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.090" (2.29mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Lighting, Medical, Telecommunications
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 0015-91-5089
001591-5089
15-91-5089
15915089
713081208