USD
Favorite

0008520071 Non-Gendered Contact Tin 18-24 AWG Crimp
Price & Procurement
203,870 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06400 $0.64
25 0.04800 $1.20
50 0.04120 $2.06
100 0.03970 $3.97
250 0.03424 $8.56
500 0.03288 $16.44
1,000 0.02877 $28.77
2,500 0.02603 $65.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WM2302TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 203,000 - Immediate
  • Unit Price: $0.02466
  • Bag : WM2302-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,293 - Immediate
  • Unit Price: $0.18000

0008520071

Datasheet
Digi-Key Part Number WM2302CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0008520071
Copy  
Description CONN 18-24AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Non-Gendered Contact Tin 18-24 AWG Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Molex
Series KK 2478
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness 100.0µin (2.54µm)
Base Part Number 000852
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

0009503031

CONN HOUSING 3POS .156 W/RAMP

Molex

$0.19000 Details

0009503061

CONN HOUSING 6POS .156 W/RAMP

Molex

$0.32000 Details

0009503021

CONN HOUSING 2POS .156 W/RAMP

Molex

$0.13000 Details

0009503081

CONN HOUSING 8POS .156 W/RAMP

Molex

$0.42000 Details

0009508041

CONN HOUSING 4POS .156 W/RAMP

Molex

$0.25000 Details

0009503041

CONN HOUSING 4POS .156 W/RAMP

Molex

$0.22000 Details
Tooling

0638111000

TOOL HAND CRIMPER 14-24AWG SIDE

Molex

$57.83000 Details

0640160205

TOOL HAND CRIMPER 18-30AWG SIDE

Molex

$137.21000 Details

0011030016

TOOL EXTRACTION MOLEX .156 TERM

Molex

$18.72000 Details

0638885000

TOOL PRESS APPLICATOR 18-24AWG

Molex

$3,439.80000 Details

0011402096

TOOL PRESS TERMINATOR 18-24AWG

Molex

$2,646.00000 Details

0639007300

TOOL PRESS APPLICATOR 18-24AWG

Molex

$3,969.00000 Details
You May Also Be Interested In

0008520072

CONN 18-24AWG CRIMP TIN

Molex

$0.18000 Details

0009503031

CONN HOUSING 3POS .156 W/RAMP

Molex

$0.19000 Details

0009503021

CONN HOUSING 2POS .156 W/RAMP

Molex

$0.13000 Details

0009503081

CONN HOUSING 8POS .156 W/RAMP

Molex

$0.42000 Details

0008500031

CONN 22-30AWG CRIMP TIN

Molex

$0.12000 Details

0026604040

CONN HEADER VERT 4POS 3.96MM

Molex

$0.47000 Details
Additional Resources
Standard Package 1
Other Names WM2302CT