Add To Favorites
0008500030 Non-Gendered Contact Tin 22-30 AWG Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07600 $0.76
25 0.05800 $1.45
50 0.05000 $2.50
100 0.04840 $4.84
250 0.04216 $10.54
500 0.04060 $20.30
1,000 0.03592 $35.92
2,500 0.03280 $82.01
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM21005CT-ND
Copy   WM21005CT-ND
Quantity Available 35,625
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0008500030

Copy   0008500030
Description CONN 22-30AWG CRIMP TIN
Copy   CONN 22-30AWG CRIMP TIN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Non-Gendered Contact Tin 22-30 AWG Crimp

Copy   Non-Gendered Contact Tin 22-30 AWG Crimp
Product Attributes Select All
Categories
Manufacturer Molex
Series KK 4809
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Tin
Contact Finish Thickness 40.0µin (1.02µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 0022012165 - Molex | WM2599-ND DigiKey Electronics
  • 0022012165
  • Molex
  • HSNG RCPT 16POS 2.54MM KK CRIMP
  • Unit Price $1.22000
  • WM2599-ND
Tooling
  • 0011030022 - Molex | WM9927-ND DigiKey Electronics
  • 0011030022
  • Molex
  • TOOL EXTRACTION MOLEX .100 TERM
  • Unit Price $17.96000
  • WM9927-ND
  • 0638120000 - Molex | WM5147-ND DigiKey Electronics
  • 0638120000
  • Molex
  • INSERTION TOOL
  • Unit Price $53.02000
  • WM5147-ND
  • Photo Not Available
  • 0011402102
  • Molex
  • TOOL PRESS TERMINATOR 22-30AWG
  • Unit Price $3,175.20000
  • 0011402102-ND
You May Also Be Interested In
  • Photo Not Available
  • 0016020074
  • Molex
  • CONN SOCKET 32-36AWG CRIMP GOLD
  • Unit Price $0.17000
  • WM22744CT-ND
  • 0022012057 - Molex | WM2014-ND DigiKey Electronics
  • 0022012057
  • Molex
  • CONN HOUSING 5POS .100 W/RAMP
  • Unit Price $0.24000
  • WM2014-ND
  • 0022012041 - Molex | WM1577-ND DigiKey Electronics
  • 0022012041
  • Molex
  • CONN HOUSING 4POS .100 W/O RAMP
  • Unit Price $0.24000
  • WM1577-ND
  • 0008650804 - Molex | WM2756CT-ND DigiKey Electronics
  • 0008650804
  • Molex
  • CONN 22-30AWG CRIMP TIN
  • Unit Price $0.11000
  • WM2756CT-ND
  • 0008500032 - Molex | WM2623-ND DigiKey Electronics
  • 0008500032
  • Molex
  • CONN 22-30AWG CRIMP TIN
  • Unit Price $0.19000
  • WM2623-ND
Additional Resources
Standard Package ? 1
Other Names WM21005CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM21005TR-ND
  • Minimum Quantity: 7,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.02840

21:44:16 4/21/2019