Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.23100 $22.31
25 2.09400 $52.35
50 2.00300 $100.15
100 1.91200 $191.20
250 1.72988 $432.47
500 1.59332 $796.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number WM11898DKR-ND
Copy   WM11898DKR-ND
Quantity Available 2,690
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5039084100

Copy   5039084100
Description CONN FFC BOTTOM 41POS 0.50MM
Copy   CONN FFC BOTTOM 41POS 0.50MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

41 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy   41 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 503908
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 41
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.33mm
Height Above Board 0.148" (3.75mm)
Locking Feature -
Cable End Type Tabbed
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 3.90µin (0.099µm)
Housing Color Black
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 5039085100 - Molex, LLC | WM11899CT-ND DigiKey Electronics
  • 5039085100
  • Molex, LLC
  • CONN FFC BOTTOM 51POS 0.50MM
  • Unit Price $2.78000
  • WM11899CT-ND
  • 0150230641 - Molex, LLC | WM16406-ND DigiKey Electronics
  • 0150230641
  • Molex, LLC
  • CABLE FFC 41POS 0.50MM 6"
  • Unit Price $12.49000
  • WM16406-ND
  • 5018643091 - Molex, LLC | WM14439CT-ND DigiKey Electronics
  • 5018643091
  • Molex, LLC
  • CONN FFC BOTTOM 30POS 0.50MM R/A
  • Unit Price $2.70000
  • WM14439CT-ND
Additional Resources
Standard Package ? 1
Other Names WM11898DKR

11:49:03 12/18/2018