Add To Favorites
Product Overview
Digi-Key Part Number WM14419CT-ND
Quantity Available 1,380
Can ship immediately
Manufacturer

Manufacturer Part Number

5037764010

Description CONN PLUG 40CKT DUAL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

40 Position Connector Plug, Center Strip Contacts Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack™ 503776
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board 0.027" (0.68mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14419CT

10:49:43 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.79800 $17.98
25 1.68760 $42.19
50 1.61420 $80.71
100 1.54080 $154.08
250 1.39404 $348.51
500 1.28398 $641.99
1,000 1.10055 $1,100.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14419TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.93380
  • Digi-Reel® ? : WM14419DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,380 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback