Add To Favorites
Photo Not Available
5035481020 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.61700 $6.17
25 0.55520 $13.88
50 0.49340 $24.67
100 0.47290 $47.29
250 0.43172 $107.93
500 0.41118 $205.59
1,000 0.33922 $339.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16306CT-ND
Copy   WM16306CT-ND
Quantity Available 3,793
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5035481020

Copy   5035481020
Description CONN RCPT 10POS DUAL VERT SMD
Copy   CONN RCPT 10POS DUAL VERT SMD
Detailed Description

10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 503548
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Connector Type Receptacle, Center Strip Contacts
Number of Positions 10
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.7mm
Height Above Board 0.027" (0.68mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5035521020 - Molex, LLC | WM16307TR-ND DigiKey Electronics
  • 5035521020
  • Molex, LLC
  • CONN PLUG 10POS DUAL VERT SMD
  • Unit Price $0.32745
  • WM16307TR-ND
  • 5035521020 - Molex, LLC | WM16307CT-ND DigiKey Electronics
  • 5035521020
  • Molex, LLC
  • CONN PLUG 10POS DUAL VERT SMD
  • Unit Price $0.73000
  • WM16307CT-ND
You May Also Be Interested In
  • SI7020-A20-GM1R - Silicon Labs | 336-3596-1-ND DigiKey Electronics
  • SI7020-A20-GM1R
  • Silicon Labs
  • SENS HUMI/TEMP 3.6V I2C 4% 6DFN
  • Unit Price $2.72000
  • 336-3596-1-ND
  • LSM303CTR - STMicroelectronics | 497-14085-1-ND DigiKey Electronics
  • LSM303CTR
  • STMicroelectronics
  • IMU ACCEL/MAG I2C/SPI 12LGA
  • Unit Price $2.74000
  • 497-14085-1-ND
  • MPL3115A2R1 - NXP USA Inc. | MPL3115A2R1CT-ND DigiKey Electronics
  • MPL3115A2R1
  • NXP USA Inc.
  • IC ALTIMETER I2C VERSION 8LGA
  • Unit Price $6.38000
  • MPL3115A2R1CT-ND
  • ICM-20948 - TDK InvenSense | 1428-1123-1-ND DigiKey Electronics
  • ICM-20948
  • TDK InvenSense
  • IMU ACCEL/GYRO/COMPI2C/SPI 24QFN
  • Unit Price $8.04000
  • 1428-1123-1-ND
  • TLV70018DDCR - Texas Instruments | 296-32410-1-ND DigiKey Electronics
  • TLV70018DDCR
  • Texas Instruments
  • IC REG LINEAR 1.8V 200MA SOT23-5
  • Unit Price $0.48000
  • 296-32410-1-ND
Additional Resources
Standard Package ? 1
Other Names WM16306CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM16306TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.29445

00:13:56 1/23/2019