• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number WM2263CT-ND
Quantity Available 0

Manufacturer Part Number


Description CONN FPC BOTTOM 25POS 0.25MM R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

25 Position FPC Connector Contacts, Bottom 0.010" (0.25mm) Surface Mount, Right Angle

Documents & Media
Datasheets 503320-2560
Environmental Information 5033202560 Cert of Compliance
Featured Product FFC - FPC (SMT) Connectors
Mfg CAD Models 503320-2560.stp
3D Drawings 503320-2560.pdf
Product Attributes Select All
Manufacturer Molex, LLC
Series Easy-On™ 503320
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 25
Pitch 0.010" (0.25mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board -
Locking Feature Flip Lock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0, UL94 HB
Current Rating 0.3A
Contact Finish Thickness 3.90µin (0.099µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 10
Additional Resources
Standard Package ? 1
Other Names WM2263CT

06:57:11 3/19/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2263TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.12490
Send Feedback