Add To Favorites
Product Overview
Digi-Key Part Number WM14491CT-ND
Quantity Available 2,730
Can ship immediately
Manufacturer

Manufacturer Part Number

5033086020

Description CONN PLUG 60CKT DUAL VERT SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 503308
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 60
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.7mm
Height Above Board 0.022" (0.57mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 5033046010
  • Molex, LLC
  • CONN RCPT 60CKT DUAL VERT SMD
  • Unit Price $1.49162
  • 5033046010-ND
  • Photo Not Available
  • 5033046040
  • Molex, LLC
  • CONN RCPT 60CKT DUAL VERT SMD
  • Unit Price $1.18625
  • 5033046040-ND
Additional Resources
Standard Package ? 1
Other Names WM14491CT

22:22:56 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.19700 $31.97
25 2.93000 $73.25
50 2.79700 $139.85
100 2.66380 $266.38
250 2.33080 $582.70
500 2.26420 $1,132.10
1,000 1.93123 $1,931.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14491TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.41521
  • Digi-Reel® ? : WM14491DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback