Add To Favorites
5033081610 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.18900 $11.89
25 1.11880 $27.97
50 1.07220 $53.61
100 1.02560 $102.56
250 0.93236 $233.09
500 0.83912 $419.56
1,000 0.74589 $745.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14486CT-ND
Copy   WM14486CT-ND
Quantity Available 4,584
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5033081610

Copy   5033081610
Description CONN PLUG 16CKT DUAL VERT SMD
Copy   CONN PLUG 16CKT DUAL VERT SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 503308
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 16
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.7mm
Height Above Board 0.022" (0.57mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 5033041640
  • Molex, LLC
  • CONN RCPT 16CKT DUAL VERT SMD
  • Unit Price $1.22000
  • WM20838CT-ND
  • Photo Not Available
  • 5033041640
  • Molex, LLC
  • CONN RCPT 16CKT DUAL VERT SMD
  • Unit Price Digi-Reel®
  • WM20838DKR-ND
  • Photo Not Available
  • 5033041640
  • Molex, LLC
  • CONN RCPT 16CKT DUAL VERT SMD
  • Unit Price $0.50547
  • WM20838TR-ND
  • Photo Not Available
  • 5033041610
  • Molex, LLC
  • CONN RCPT 16CKT DUAL VERT SMD
  • Unit Price $1.30832
  • 5033041610-ND
Additional Resources
Standard Package ? 1
Other Names WM14486CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14486TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.61451
  • Digi-Reel® ? : WM14486DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,584 - Immediate
  • Unit Price: Digi-Reel®

18:07:18 10/23/2018