Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.26100 $22.61
100 1.93760 $193.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14481CT-ND
Copy   WM14481CT-ND
Quantity Available 2,233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5031542490

Copy   5031542490
Description CONN RCPT 24POS 0.059 TIN SMD
Copy   CONN RCPT 24POS 0.059 TIN SMD
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

24 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin

Copy   24 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Documents & Media
Datasheets 5031542490
Environmental Information 5031542490 Cert of Compliance
Featured Product Core Micro Products
Core Micro Products
Mfg CAD Models 503154-2490.stp
3D Drawings 503154-2490.pdf
Online Catalog CLIK-Mate Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CLIK-Mate 503154
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 24
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Beige
Insulation Height 0.344" (8.75mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5031492400 - Molex, LLC | WM13366-ND DigiKey Electronics
  • 5031492400
  • Molex, LLC
  • CONN PLUG DUAL 24CKT BEIGE
  • Unit Price $0.59000
  • WM13366-ND
You May Also Be Interested In
  • 5031542090 - Molex, LLC | WM14480CT-ND DigiKey Electronics
  • 5031542090
  • Molex, LLC
  • CONN RCPT 20POS 0.059 TIN SMD
  • Unit Price $2.09000
  • WM14480CT-ND
  • 5031492400 - Molex, LLC | WM13366-ND DigiKey Electronics
  • 5031492400
  • Molex, LLC
  • CONN PLUG DUAL 24CKT BEIGE
  • Unit Price $0.59000
  • WM13366-ND
  • 5031540890 - Molex, LLC | WM14477CT-ND DigiKey Electronics
  • 5031540890
  • Molex, LLC
  • CONN RCPT 8POS 0.059 TIN SMD
  • Unit Price $1.43000
  • WM14477CT-ND
  • 5031541690 - Molex, LLC | WM6871CT-ND DigiKey Electronics
  • 5031541690
  • Molex, LLC
  • CONN RCPT 16POS 0.059 TIN SMD
  • Unit Price $2.09000
  • WM6871CT-ND
  • 5031492000 - Molex, LLC | WM13365-ND DigiKey Electronics
  • 5031492000
  • Molex, LLC
  • CONN PLUG DUAL 20CKT BEIGE
  • Unit Price $0.52000
  • WM13365-ND
Additional Resources
Standard Package ? 1
Other Names WM14481CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14481TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $1.59371
  • Digi-Reel® ? : WM14481DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,233 - Immediate
  • Unit Price: Digi-Reel®

23:59:00 12/13/2018