Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.83000 $18.30
100 1.56830 $156.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM17591CT-ND
Copy   WM17591CT-ND
Quantity Available 2,572
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5031481890

Copy   5031481890
Description CONN RCPT 18P 0.059 TIN SMD R/A
Copy   CONN RCPT 18P 0.059 TIN SMD R/A
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

18 Position Receptacle Connector Surface Mount, Right Angle

Copy   18 Position Receptacle Connector  Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CLIK-Mate 503148
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 18
Number of Positions Loaded All
Pitch - Mating 0.059" (1.50mm)
Number of Rows 2
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Beige
Insulation Height 0.360" (9.14mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating -
Voltage Rating -
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 5031491800
  • Molex, LLC
  • 1.5WB DUAL PLUG HOUSING 18P
  • Unit Price $0.47000
  • WM17578-ND
Additional Resources
Standard Package ? 1
Other Names WM17591CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM17591TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 2,200 - Immediate
  • Unit Price: $1.18807
  • Digi-Reel® ? : WM17591DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,572 - Immediate
  • Unit Price: Digi-Reel®

18:33:53 1/16/2019