Add To Favorites
5024265010 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.16200 $21.62
25 2.02960 $50.74
50 1.94140 $97.07
100 1.85310 $185.31
250 1.67660 $419.15
500 1.54424 $772.12
1,000 1.32363 $1,323.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM24074CT-ND
Copy   WM24074CT-ND
Quantity Available 2,473
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5024265010

Copy   5024265010
Description CONN RCPT 50POS VERT DUAL SMD
Copy   CONN RCPT 50POS VERT DUAL SMD
Detailed Description

50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

Copy   50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 502426
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Connector Type Receptacle, Center Strip Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 4.00µin (0.100µm)
Mated Stacking Heights 1mm
Height Above Board 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5024305010 - Molex, LLC | WM24082TR-ND DigiKey Electronics
  • 5024305010
  • Molex, LLC
  • CONN PLUG 50POS VERT DUAL SMD
  • Unit Price $0.74872
  • WM24082TR-ND
  • 502430-5030 - Molex, LLC | WM8999TR-ND DigiKey Electronics
  • 502430-5030
  • Molex, LLC
  • CONN PLUG 50POS VERT DUAL SMD
  • Unit Price $0.85995
  • WM8999TR-ND
  • 5024305010 - Molex, LLC | WM24082CT-ND DigiKey Electronics
  • 5024305010
  • Molex, LLC
  • CONN PLUG 50POS VERT DUAL SMD
  • Unit Price $1.75000
  • WM24082CT-ND
You May Also Be Interested In
  • AO7400 - Alpha & Omega Semiconductor Inc. | 785-1084-1-ND DigiKey Electronics
  • AO7400
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N-CH 30V 1.7A SC70-3
  • Unit Price $0.60000
  • 785-1084-1-ND
  • 10103592-0001LF - Amphenol ICC (FCI) | 609-4048-1-ND DigiKey Electronics
  • 10103592-0001LF
  • Amphenol ICC (FCI)
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $0.78000
  • 609-4048-1-ND
  • LTC3122EDE#TRPBF - Linear Technology/Analog Devices | LTC3122EDE#TRPBFCT-ND DigiKey Electronics
  • LTC3122EDE#TRPBF
  • Linear Technology/Analog Devices
  • IC REG BOOST ADJ 2.5A SYNC 12DFN
  • Unit Price $5.83000
  • LTC3122EDE#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names WM24074
WM24074-ND
WM24074CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM24074TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $1.02088

22:01:15 1/17/2019