Add To Favorites
Product Overview
Digi-Key Part Number WM4958CT-ND
Copy   WM4958CT-ND
Quantity Available 2,076
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5023861570

Copy   5023861570
Description CONN RCPT 15POS 1.25MM R/A SMD
Copy   CONN RCPT 15POS 1.25MM R/A SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

15 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin

Copy   15 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Documents & Media
Datasheets 502386-zzzz
Environmental Information 5023861570 Cert of Compliance
Featured Product CLIK-Mate™ Wire-to-Board Connectors
Core Micro Products
Mfg CAD Models 502386-1570.stp
PCN Assembly/Origin 502382,502386 Series 22/Jun/2015
Metal Strips Supplier 01/Jun/2018
3D Drawings 502386-1570.pdf
Online Catalog CLIK-Mate Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CLIK-Mate 502386
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 15
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Natural
Insulation Height 0.215" (5.45mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5023801500 - Molex, LLC | WM4939-ND DigiKey Electronics
  • 5023801500
  • Molex, LLC
  • CONN PLUG HSNG 15POS 1.25MM WTB
  • Unit Price $0.42000
  • WM4939-ND
You May Also Be Interested In
  • 5023801500 - Molex, LLC | WM4939-ND DigiKey Electronics
  • 5023801500
  • Molex, LLC
  • CONN PLUG HSNG 15POS 1.25MM WTB
  • Unit Price $0.42000
  • WM4939-ND
  • 5023860570 - Molex, LLC | WM4949CT-ND DigiKey Electronics
  • 5023860570
  • Molex, LLC
  • CONN RCPT 5POS 1.25MM R/A SMD
  • Unit Price $0.71000
  • WM4949CT-ND
  • 5023520500 - Molex, LLC | WM14453CT-ND DigiKey Electronics
  • 5023520500
  • Molex, LLC
  • CONN HEADER 5POS 2MM R/A SMD
  • Unit Price $1.17000
  • WM14453CT-ND
Additional Resources
Standard Package ? 1
Other Names WM4958CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.18400 $11.84
100 1.02120 $102.12
500 0.83556 $417.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4958TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $0.67520
  • Digi-Reel® ? : WM4958DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,076 - Immediate
  • Unit Price: Digi-Reel®

10:06:52 9/22/2018