Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73100 $7.31
100 0.63090 $63.09
500 0.51618 $258.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM4952CT-ND
Copy   WM4952CT-ND
Quantity Available 7,126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5023860970

Copy   5023860970
Description CONN RCPT 9POS 1.25MM R/A SMD
Copy   CONN RCPT 9POS 1.25MM R/A SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

9 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin

Copy   9 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Documents & Media
Datasheets 502386-zzzz
Environmental Information 5023860970 Cert of Compliance
Featured Product CLIK-Mate™ Wire-to-Board Connectors
Core Micro Products
Mfg CAD Models 502386-0970.stp
PCN Assembly/Origin 502382,502386 Series 22/Jun/2015
3D Drawings 502386-0970.pdf
Online Catalog CLIK-Mate Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CLIK-Mate 502386
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 9
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Natural
Insulation Height 0.215" (5.45mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5023800900 - Molex, LLC | WM4899-ND DigiKey Electronics
  • 5023800900
  • Molex, LLC
  • CONN PLUG HSNG 9POS 1.25MM WTB
  • Unit Price $0.29000
  • WM4899-ND
You May Also Be Interested In
  • 5023820970 - Molex, LLC | WM4786CT-ND DigiKey Electronics
  • 5023820970
  • Molex, LLC
  • CONN RCPT 9POS 1.25MM W/B VERT
  • Unit Price $0.81000
  • WM4786CT-ND
Additional Resources
Standard Package ? 1
Other Names WM4952CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4952TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.43808
  • Digi-Reel® ? : WM4952DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,126 - Immediate
  • Unit Price: Digi-Reel®

11:57:49 10/16/2018