Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.24500 $12.45
100 1.06700 $106.70
500 0.88916 $444.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM12356CT-ND
Copy   WM12356CT-ND
Quantity Available 8,559
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5023860672

Copy   5023860672
Description CONN 1.25 W/B R/A RCPT 6CKT
Copy   CONN 1.25 W/B R/A RCPT 6CKT
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

6 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin

Copy   6 Position Receptacle Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Documents & Media
Datasheets 5023860672 Drawing
Featured Product Core Micro Products
PCN Assembly/Origin 502382,502386 Series 22/Jun/2015
Metal Strips Supplier 01/Jun/2018
Online Catalog CLIK-Mate Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CLIK-Mate 502386
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Natural
Insulation Height 0.215" (5.45mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5023800600 - Molex, LLC | WM2271-ND DigiKey Electronics
  • 5023800600
  • Molex, LLC
  • PLUG HSG 6POS 1.25 WIRE-BRD
  • Unit Price $0.26000
  • WM2271-ND
You May Also Be Interested In
  • 5023800600 - Molex, LLC | WM2271-ND DigiKey Electronics
  • 5023800600
  • Molex, LLC
  • PLUG HSG 6POS 1.25 WIRE-BRD
  • Unit Price $0.26000
  • WM2271-ND
Additional Resources
Standard Package ? 1
Other Names WM12356CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12356TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 8,400 - Immediate
  • Unit Price: $0.77584
  • Digi-Reel® ? : WM12356DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,559 - Immediate
  • Unit Price: Digi-Reel®

02:57:32 10/17/2018