Add To Favorites
5023821572 15 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.23700 $22.37
100 1.91750 $191.75
500 1.59794 $798.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM12354CT-ND
Copy   WM12354CT-ND
Quantity Available 1,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5023821572

Copy   5023821572
Description CONN RCPT 15POS 0.049 TIN SMD
Copy   CONN RCPT 15POS 0.049 TIN SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin

Copy   15 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CLIK-Mate 502382
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 15
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Natural
Insulation Height 0.173" (4.40mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5023801500 - Molex, LLC | WM4939-ND DigiKey Electronics
  • 5023801500
  • Molex, LLC
  • CONN PLUG HSNG 15POS 1.25MM WTB
  • Unit Price $0.44000
  • WM4939-ND
Additional Resources
Standard Package ? 1
Other Names WM12354CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12354TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $0.88006
  • Digi-Reel® ? : WM12354DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,400 - Immediate
  • Unit Price: Digi-Reel®

20:03:05 12/15/2018