Add To Favorites
Product Overview
Digi-Key Part Number WM4941CT-ND
Quantity Available 2,286
Can ship immediately
Manufacturer

Manufacturer Part Number

5023821170

Description CONN RCPT 11POS 1.25MM W/B VERT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

11 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin

Documents & Media
Datasheets 502382-zzzz
Environmental Information 5023821170 Cert of Compliance
Featured Product CLIK-Mate™ Wire-to-Board Connectors
Mfg CAD Models 502382-1170.stp
PCN Assembly/Origin 502382,502386 Series 22/Jun/2015
3D Drawings 502382-1170.pdf
Online Catalog CLIK-Mate™ Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CLIK-Mate™ 502382
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 11
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39µin (1.00µm)
Insulation Color Natural
Insulation Height 0.173" (4.40mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39µin (1.00µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM4941CT

12:40:56 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.76100 $7.61
100 0.65630 $65.63
500 0.53698 $268.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4941TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $0.43392
  • Digi-Reel® ? : WM4941DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,286 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback