Add To Favorites
Product Overview
Digi-Key Part Number WM12348CT-ND
Copy   WM12348CT-ND
Quantity Available 2,988
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5023820472

Copy   5023820472
Description CONN 1.25 W/B ST RCPT 4CKT
Copy   CONN 1.25 W/B ST RCPT 4CKT
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

4 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin

Copy   4 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CLIK-Mate 502382
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Natural
Insulation Height 0.173" (4.40mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place, Solder Retention
Current Rating 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 5023800400 - Molex, LLC | WM2269-ND DigiKey Electronics
  • 5023800400
  • Molex, LLC
  • PLUG HSG 4POS 1.25 WIRE-BRD
  • Unit Price $0.20000
  • WM2269-ND
Additional Resources
Standard Package ? 1
Other Names WM12348CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.02000 $10.20
100 0.87970 $87.97
500 0.71974 $359.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12348TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 2,800 - Immediate
  • Unit Price: $0.58160
  • Digi-Reel® ? : WM12348DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,988 - Immediate
  • Unit Price: Digi-Reel®

11:42:53 9/21/2018