Add To Favorites
Product Overview
Digi-Key Part Number WM4781CT-ND
Quantity Available 5,454
Can ship immediately
Manufacturer

Manufacturer Part Number

5023820470

Description CONN RCPT 4POS 1.25MM W/B VERT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin

Documents & Media
Datasheets 5023820zzz Drawing
Environmental Information 5023820470 Cert of Compliance
Featured Product CLIK-Mate™ Wire-to-Board Connectors
Mfg CAD Models 502382-0470.stp
PCN Assembly/Origin 502382,502386 Series 22/Jun/2015
3D Drawings 502382-0470.pdf
Online Catalog CLIK-Mate™ Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series CLIK-Mate™ 502382
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Cable/Wire
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.049" (1.25mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 39.4µin (1.00µm)
Insulation Color Natural
Insulation Height 0.173" (4.40mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating 1A
Voltage Rating 50V
Applications Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material Resin
Contact Shape -
Contact Material Copper Alloy
Contact Finish Thickness - Post 39.4µin (1.00µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM4781CT

19:13:19 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.59100 $5.91
100 0.45310 $45.31
500 0.39402 $197.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM4781TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 4,200 - Immediate
  • Unit Price: $0.29551
  • Digi-Reel® ? : WM4781DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,454 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback