Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.48100 $24.81
25 2.27400 $56.85
50 2.17040 $108.52
100 2.06710 $206.71
250 1.80872 $452.18
500 1.75706 $878.53
1,000 1.49866 $1,498.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM2235CT-ND
Copy   WM2235CT-ND
Quantity Available 14,032
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5022502791

Copy   5022502791
Description CONN FPC 27POS 0.30MM R/A
Copy   CONN FPC 27POS 0.30MM R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy   27 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series BackFlip, Easy-On 502250
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 27
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.035" (0.88mm)
Locking Feature Flip Lock, Backlock
Cable End Type Notched or Tabbed
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features -
Voltage Rating 50V
Operating Temperature -25°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Natural
Actuator Color Black
Mating Cycles 10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 0502250-2791-C
05022502791
05022502791-C
502250-2720
502250-2791-C
5022502791-C
WM2235
WM2235-ND
WM2235CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2235TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.31544
  • Digi-Reel® ? : WM2235DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,032 - Immediate
  • Unit Price: Digi-Reel®

09:24:39 1/22/2019