Add To Favorites
Product Overview
Digi-Key Part Number WM2205CT-ND
Quantity Available 2,781
Can ship immediately
Manufacturer

Manufacturer Part Number

5016163985

Description CONN FPC TOP 39POS 0.30MM R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

39 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle

Documents & Media
Datasheets 501616-3985
Environmental Information 501616-3985 Cert of Compliance
Mfg CAD Models 501616-3985.stp
3D Drawings 501616-3985.pdf
Online Catalog Easy-On™ Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Easy-On™ 501616
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 39
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.044" (1.12mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polymer
Actuator Material Polymer
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A
Contact Finish Thickness -
Housing Color Black
Actuator Color Gray
Mating Cycles 10
 
Additional Resources
Standard Package ? 1
Other Names WM2205
WM2205-ND
WM2205CT

07:22:31 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
10 2.24600 $22.46
25 2.10840 $52.71
50 2.01680 $100.84
100 1.92520 $192.52
250 1.74180 $435.45
500 1.60430 $802.15
1,000 1.37511 $1,375.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2205TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.16676
Send Feedback