Add To Favorites
Photo Not Available
5015945411 54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number WM20775CT-ND
Copy   WM20775CT-ND
Quantity Available 2,939
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5015945411

Copy   5015945411
Description CONN PLUG 54POS VERT .4MM SL SMD
Copy   CONN PLUG 54POS VERT .4MM SL SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   54 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 501594 Drawing
501591,501594 Series Spec
Video File Microminiature Connectors
Environmental Information 5015945411 Cert of Compliance
Mfg CAD Models 501594-5411.stp
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
3D Drawings 501594-5411.pdf
Online Catalog SlimStack Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 501594
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 54
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 3.90µin (0.099µm)
Mated Stacking Heights 0.9mm
Height Above Board 0.028" (0.71mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 5015915411
  • Molex, LLC
  • CONN RCPT 54POS VERT DUAL SMD
  • Unit Price $0.98055
  • 5015915411-ND
Additional Resources
Standard Package ? 1
Other Names WM20775CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.75700 $17.57
25 1.65000 $41.25
50 1.57800 $78.90
100 1.50640 $150.64
250 1.36288 $340.72
500 1.25530 $627.65
1,000 1.07597 $1,075.97
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM20775TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.91294
  • Digi-Reel® ? : WM20775DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,939 - Immediate
  • Unit Price: Digi-Reel®

14:38:49 9/21/2018