Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.84500 $8.45
100 0.72870 $72.87
500 0.59618 $298.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM7889CT-ND
Copy   WM7889CT-ND
Quantity Available 14,646
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5013311207

Copy   5013311207
Description CONN HEADER SMD 12POS 1MM
Copy   CONN HEADER SMD 12POS 1MM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 12 position 0.039" (1.00mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Pico-Clasp 501331
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 12
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 40.0µin (1.02µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA46), Nylon 4/6
Features Pick and Place, Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 501330-1200 - Molex, LLC | WM7925-ND DigiKey Electronics
  • 501330-1200
  • Molex, LLC
  • CONN RCPT 1MM VERT 12POS
  • Unit Price $0.38000
  • WM7925-ND
You May Also Be Interested In
  • 5013310607 - Molex, LLC | WM7883CT-ND DigiKey Electronics
  • 5013310607
  • Molex, LLC
  • CONN HEADER SMD 6POS 1MM
  • Unit Price $0.76000
  • WM7883CT-ND
  • 5013311007 - Molex, LLC | WM7887CT-ND DigiKey Electronics
  • 5013311007
  • Molex, LLC
  • CONN HEADER SMD 10POS 1MM
  • Unit Price $0.81000
  • WM7887CT-ND
  • 5013310207 - Molex, LLC | WM7879CT-ND DigiKey Electronics
  • 5013310207
  • Molex, LLC
  • CONN HEADER SMD 2POS 1MM
  • Unit Price $0.51000
  • WM7879CT-ND
  • 501330-1200 - Molex, LLC | WM7925-ND DigiKey Electronics
  • 501330-1200
  • Molex, LLC
  • CONN RCPT 1MM VERT 12POS
  • Unit Price $0.38000
  • WM7925-ND
  • 5013300600 - Molex, LLC | WM7919-ND DigiKey Electronics
  • 5013300600
  • Molex, LLC
  • CONN RCPT 1MM VERT 6POS
  • Unit Price $0.29000
  • WM7919-ND
Additional Resources
Standard Package ? 1
Other Names WM7889CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7889TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 14,300 - Immediate
  • Unit Price: $0.48176
  • Digi-Reel® ? : WM7889DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,646 - Immediate
  • Unit Price: Digi-Reel®

16:15:57 1/22/2019