Add To Favorites
5011905027 Connector Header Surface Mount 50 position 0.039" (1.00mm)
Product Overview
Digi-Key Part Number WM14431CT-ND
Copy   WM14431CT-ND
Quantity Available 2,265
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5011905027

Copy   5011905027
Description CONN HEADER 50CKT 1MM VERT DUAL
Copy   CONN HEADER 50CKT 1MM VERT DUAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Surface Mount 50 position 0.039" (1.00mm)

Copy   Connector Header Surface Mount 50 position 0.039" (1.00mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Pico-Clasp 501190
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.039" (1.00mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.105" (2.66mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.213" (5.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Contact Finish - Post -
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights 6.8mm
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 501189-5010 - Molex Connector Corporation | WM7932-ND DigiKey Electronics
  • 501189-5010
  • Molex Connector Corporation
  • CONN RECEPT 1MM DUAL 50POS
  • Unit Price $0.74000
  • WM7932-ND
You May Also Be Interested In
  • 501189-5010 - Molex Connector Corporation | WM7932-ND DigiKey Electronics
  • 501189-5010
  • Molex Connector Corporation
  • CONN RECEPT 1MM DUAL 50POS
  • Unit Price $0.74000
  • WM7932-ND
  • 5011904027 - Molex, LLC | WM14430CT-ND DigiKey Electronics
  • 5011904027
  • Molex, LLC
  • CONN HEADER 40CKT 1MM VERT DUAL
  • Unit Price $3.11000
  • WM14430CT-ND
  • 501190-5017 - Molex Connector Corporation | WM7910CT-ND DigiKey Electronics
  • 501190-5017
  • Molex Connector Corporation
  • CONN HEADER 1MM 50POS SMD GOLD
  • Unit Price $3.38000
  • WM7910CT-ND
  • 501571-5007 - Molex Connector Corporation | WM7914CT-ND DigiKey Electronics
  • 501571-5007
  • Molex Connector Corporation
  • CONN HEADER 1MM 50POS SMD R/A AU
  • Unit Price $2.86000
  • WM7914CT-ND
  • 114-00841-68 - Amphenol Commercial Products | 114-00841-68-1-ND DigiKey Electronics
  • 114-00841-68
  • Amphenol Commercial Products
  • CONN MICRO SD CARD PUSH-PULL R/A
  • Unit Price $1.61000
  • 114-00841-68-1-ND
Additional Resources
Standard Package ? 1
Other Names WM14431CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.52900 $35.29
100 2.94120 $294.12
500 2.50000 $1,250.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14431TR-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 2,200 - Immediate
  • Unit Price: $1.68563
  • Digi-Reel® ? : WM14431DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,265 - Immediate
  • Unit Price: Digi-Reel®

10:58:32 9/25/2018