Add To Favorites
5003340300 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number WM6831CT-ND
Copy   WM6831CT-ND
Quantity Available 8,045
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5003340300

Copy   5003340300
Description CONN PLUG 30POS 0.5MM SMD GOLD
Copy   CONN PLUG 30POS 0.5MM SMD GOLD
Detailed Description

30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets 5003340300 Drawing
Featured Product Core Micro Products
Mfg CAD Models 500334-0300.stp
PCN Obsolescence/ EOL Multiple Devices 15/Dec/2017
3D Drawings 500334-0300.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series SlimStack 500334
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Plug, Outer Shroud Contacts
Number of Positions 30
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Mated Stacking Heights 2.5mm
Height Above Board 0.058" (1.48mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0541020304 - Molex, LLC | WM8875CT-ND DigiKey Electronics
  • 0541020304
  • Molex, LLC
  • CONN RCPT BTB 30POS DL VERT SMD
  • Unit Price $2.57000
  • WM8875CT-ND
  • 0541020304 - Molex, LLC | WM8875DKR-ND DigiKey Electronics
  • 0541020304
  • Molex, LLC
  • CONN RCPT BTB 30POS DL VERT SMD
  • Unit Price Digi-Reel®
  • WM8875DKR-ND
  • 0541020304 - Molex, LLC | WM8875TR-ND DigiKey Electronics
  • 0541020304
  • Molex, LLC
  • CONN RCPT BTB 30POS DL VERT SMD
  • Unit Price $1.45652
  • WM8875TR-ND
You May Also Be Interested In
  • 0541020304 - Molex, LLC | WM8875CT-ND DigiKey Electronics
  • 0541020304
  • Molex, LLC
  • CONN RCPT BTB 30POS DL VERT SMD
  • Unit Price $2.57000
  • WM8875CT-ND
  • CAB.011 - Taoglas Limited | 931-1098-ND DigiKey Electronics
  • CAB.011
  • Taoglas Limited
  • CBL ASSY SMA-MHF1 3.740"
  • Unit Price $3.07000
  • 931-1098-ND
  • 53885-0308 - Molex Connector Corporation | WM6487CT-ND DigiKey Electronics
  • 53885-0308
  • Molex Connector Corporation
  • CONN PLUG 30POS 2.5MM SMD .5MM
  • Unit Price $2.94000
  • WM6487CT-ND
Additional Resources
Standard Package ? 1
Other Names WM6831CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.44300 $14.43
25 1.35520 $33.88
50 1.29620 $64.81
100 1.23720 $123.72
250 1.11940 $279.85
500 1.03104 $515.52
1,000 0.88374 $883.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6831TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.74984
  • Digi-Reel® ? : WM6831DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,045 - Immediate
  • Unit Price: Digi-Reel®

18:01:21 9/20/2018