Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.89000 $5.89
10 5.65600 $56.56
100 4.71310 $471.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM1812CT-ND
Copy   WM1812CT-ND
Quantity Available 30
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

43045-1220

Copy   43045-1220
Description CONN HEADER SMD 12POS 3MM
Copy   CONN HEADER SMD 12POS 3MM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 12 position 0.118" (3.00mm)

Copy   Connector Header Surface Mount 12 position 0.118" (3.00mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Micro-Fit 3.0 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.118" (3.00mm)
Number of Positions 12
Number of Rows 2
Row Spacing - Mating 0.118" (3.00mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 8A
Voltage Rating 600V
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications General Purpose, Medical, Military, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0430251200 - Molex, LLC | WM1788-ND DigiKey Electronics
  • 0430251200
  • Molex, LLC
  • CONN RECEPT 12POS 3MM VERT DUAL
  • Unit Price $0.78000
  • WM1788-ND
  • 0430251208 - Molex, LLC | WM10642-ND DigiKey Electronics
  • 0430251208
  • Molex, LLC
  • MICROFIT 3.0 DR RCPT 12CKT GW HF
  • Unit Price $1.10000
  • WM10642-ND
You May Also Be Interested In
  • 0430450420 - Molex, LLC | WM1808CT-ND DigiKey Electronics
  • 0430450420
  • Molex, LLC
  • CONN HEADER SMD 4POS 3MM
  • Unit Price $3.25000
  • WM1808CT-ND
  • 0436500325 - Molex, LLC | WM2639CT-ND DigiKey Electronics
  • 0436500325
  • Molex, LLC
  • CONN HEADER SMD 3POS 3MM
  • Unit Price $3.46000
  • WM2639CT-ND
  • 0436500525 - Molex, LLC | WM2641CT-ND DigiKey Electronics
  • 0436500525
  • Molex, LLC
  • CONN HEADER SMD 5POS 3MM
  • Unit Price $3.42000
  • WM2641CT-ND
Additional Resources
Standard Package ? 1
Other Names WM1812
WM1812-ND
WM1812CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM1812TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 0
  • Unit Price: $4.28460
  • Digi-Reel® ? : WM1812DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30 - Immediate
  • Unit Price: Digi-Reel®

03:05:52 1/17/2019