Add To Favorites
Photo Not Available
41815-0359 6 Position Receptacle Connector Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM16104-ND
Copy   WM16104-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

41815-0359

Copy   41815-0359
Description CONN RCPT 6POS 0.156 TIN PCB
Copy   CONN RCPT 6POS 0.156 TIN PCB
Detailed Description

6 Position Receptacle Connector Through Hole

Copy   6 Position Receptacle Connector  Through Hole
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 41815
Packaging ? Tray ?
Part Status Preliminary
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 6
Number of Positions Loaded All
Pitch - Mating 0.156" (3.96mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Through Hole
Termination Solder
Fastening Type -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insulation Color Natural
Insulation Height 0.449" (11.40mm)
Contact Length - Post 0.120" (3.05mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Board Hooks
Current Rating 5A
Voltage Rating 600V
Applications Automotive, General Purpose, Medical, Telecommunications
Insulation Material Polyester
Contact Shape Square
Contact Material Brass
Contact Finish Thickness - Post 100.0µin (2.54µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0026604060 - Molex, LLC | WM4624-ND DigiKey Electronics
  • 0026604060
  • Molex, LLC
  • CONN HEADER 6POS .156 VERT TIN
  • Unit Price $0.55000
  • WM4624-ND
  • 0026614060 - Molex, LLC | WM5228-ND DigiKey Electronics
  • 0026614060
  • Molex, LLC
  • CONN HEADER 6POS .156 VERT GOLD
  • Unit Price $1.86000
  • WM5228-ND
  • 0026605060 - Molex, LLC | WM4644-ND DigiKey Electronics
  • 0026605060
  • Molex, LLC
  • CONN HEADER 6POS .156 R/A TIN
  • Unit Price $0.66000
  • WM4644-ND
  • 0026481065 - Molex, LLC | WM50008-06-ND DigiKey Electronics
  • 0026481065
  • Molex, LLC
  • CONN HEADER 6POS .156 VERT TIN
  • Unit Price $0.74000
  • WM50008-06-ND
Additional Resources
Standard Package ? 0
Other Names WM16104

03:19:42 12/13/2018