Add To Favorites
22-28-8115 Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 22-28-8115-ND
Copy   22-28-8115-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

22-28-8115

Copy   22-28-8115
Description CONN HEADER 11POS .100 R/A GOLD
Copy   CONN HEADER 11POS .100 R/A GOLD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 42377
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.324" (8.23mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0022013117 - Molex, LLC | WM2009-ND DigiKey Electronics
  • 0022013117
  • Molex, LLC
  • CONN HOUS 11POS .100 W/RAMP/RIB
  • Unit Price $0.55000
  • WM2009-ND
  • 0050579011 - Molex, LLC | WM5342-ND DigiKey Electronics
  • 0050579011
  • Molex, LLC
  • CONN HOUSING 11POS .100 SINGLE
  • Unit Price $0.55000
  • WM5342-ND
  • 10-11-2113 - Molex Connector Corporation | WM2610-ND DigiKey Electronics
  • 10-11-2113
  • Molex Connector Corporation
  • CONN HOUSING 11POS .100 HI PRESS
  • Unit Price $0.57000
  • WM2610-ND
  • 22-01-2117 - Molex Connector Corporation | WM2020-ND DigiKey Electronics
  • 22-01-2117
  • Molex Connector Corporation
  • CONN HOUSING 11POS .100 W/RAMP
  • Unit Price $0.51000
  • WM2020-ND
Additional Resources
Standard Package ? 1
Other Names 0022288115
42377-0326

00:31:02 12/10/2018