Add To Favorites
22-28-8114 Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 22-28-8114-ND
Copy   22-28-8114-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

22-28-8114

Copy   22-28-8114
Description CONN HEADER 11POS .100 R/A GOLD
Copy   CONN HEADER 11POS .100 R/A GOLD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)
Documents & Media
Datasheets 22-28-8114
10-07 Prod Spec
Video File Molex - Product of the Quarter - Mini-Fit®
Mfg CAD Models 22-28-8114.stp
HTML Datasheet 10-07 Prod Spec
3D Drawings 22-28-8114.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series KK 42377
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 11
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.244" (6.20mm)
Contact Length - Post 0.120" (3.05mm)
Overall Contact Length -
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material -
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 100.0µin (2.54µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0022013117 - Molex, LLC | WM2009-ND DigiKey Electronics
  • 0022013117
  • Molex, LLC
  • CONN HOUS 11POS .100 W/RAMP/RIB
  • Unit Price $0.55000
  • WM2009-ND
  • 0050579011 - Molex, LLC | WM5342-ND DigiKey Electronics
  • 0050579011
  • Molex, LLC
  • CONN HOUSING 11POS .100 SINGLE
  • Unit Price $0.55000
  • WM5342-ND
  • 10-11-2113 - Molex Connector Corporation | WM2610-ND DigiKey Electronics
  • 10-11-2113
  • Molex Connector Corporation
  • CONN HOUSING 11POS .100 HI PRESS
  • Unit Price $0.57000
  • WM2610-ND
  • 22-01-2117 - Molex Connector Corporation | WM2020-ND DigiKey Electronics
  • 22-01-2117
  • Molex Connector Corporation
  • CONN HOUSING 11POS .100 W/RAMP
  • Unit Price $0.51000
  • WM2020-ND
Additional Resources
Standard Package ? 1
Other Names 0022288114
42377-0291

11:11:01 10/20/2018