Add To Favorites
Photo Not Available
1731110121 50 Position Two Piece Backshell Connector Black 70° Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.27200 $363.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1731110121-ND
Copy   1731110121-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1731110121

Copy   1731110121
Description CONN BACKSHELL 50POS 70DEG BLACK
Copy   CONN BACKSHELL 50POS 70DEG BLACK
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

50 Position Two Piece Backshell Connector Black 70° Unshielded

Copy   50 Position Two Piece Backshell Connector Black 70° Unshielded
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series FKC, FCT
Part Status Active
Accessory Type Two Piece Backshell
Number of Positions 50
Cable Type Round
Cable Exit 70°
Shielding Unshielded
Material Acrylonitrile Butadiene Styrene (ABS)
Plating -
Hardware Assembly Hardware, Cable Clamp, Strain Relief
Features Mating Screws 4-40
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 173111-0121
FKC5-K1311E

00:59:53 1/20/2019