Add To Favorites
Photo Not Available
1731090207 37 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 22.46400 $561.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1731090207-ND
Copy   1731090207-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1731090207

Copy   1731090207
Description CONN D-SUB PLUG 37POS R/A
Copy   CONN D-SUB PLUG 37POS R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

37 Position D-Sub Plug, Male Pins Connector

Copy   37 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series F, FCT
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 37
Number of Rows 2
Shell Size, Connector Layout 4 (DC, C)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Mating Side (4-40)
Termination Solder
Features Board Lock, Grounding Indents, Mounting Brackets
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color White
Contact Form Machined
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 173109-0207
F37P5G2-1004

21:48:02 11/17/2018