Add To Favorites
Photo Not Available
1731090137 15 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 3.94660 $394.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1731090137-ND
Copy   1731090137-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1731090137

Copy   1731090137
Description CONN D-SUB RCPT 15POS VERT SLDR
Copy   CONN D-SUB RCPT 15POS VERT SLDR
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

15 Position D-Sub Receptacle, Female Sockets Connector

Copy   15 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series F, FCT
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 15
Number of Rows 2
Shell Size, Connector Layout 2 (DA, A)
Contact Type Signal
Mounting Type Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating -
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color White
Contact Form Machined
Housing Material Polybutylene Terephthalate (PBT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 173109-0137
F15S1G3

07:32:42 1/22/2019