Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1731070161-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1731070161

Description FCT ML DSUB 7W7 W/CLINCH
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 7 (Coax or Power) Position

Documents & Media
Featured Product FCT D-Sub Connectors and Associated Products
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series F, FCT
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 7 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 4 (DC, C) - 7W7
Contact Type Coax or Power
Mounting Type Free Hanging (In-Line)
Flange Feature Cable Side (4-40)
Features Grounding Indents
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 130°C
Mating Cycles -
Dielectric Material Polybutylene Terephthalate (PBT)
Color Black
Note Contacts Not Included
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 173107-0161
FT7W7P-K120

20:10:29 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.49900 $124.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback